
0239.125MXP | |
|---|---|
DigiKey Part Number | 0239.125MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.125MXP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.085 |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 11.6 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 5 | kr.9.95400 | kr.49.77 |
| 10 | kr.9.18700 | kr.91.87 |
| 50 | kr.7.62200 | kr.381.10 |
| 100 | kr.7.03110 | kr.703.11 |
| 250 | kr.6.31792 | kr.1,579.48 |
| 500 | kr.5.82468 | kr.2,912.34 |
| 1.000 | kr.5.36738 | kr.5,367.38 |
| 5.000 | kr.4.96184 | kr.24,809.20 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |












