
023501.6HXP | |
|---|---|
DigiKey Part Number | F2679-ND |
Manufacturer | |
Manufacturer Product Number | 023501.6HXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.025 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0758 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 5 | kr.3.71800 | kr.18.59 |
| 10 | kr.3.42900 | kr.34.29 |
| 50 | kr.2.84220 | kr.142.11 |
| 100 | kr.2.62300 | kr.262.30 |
| 300 | kr.2.30823 | kr.692.47 |
| 500 | kr.2.17466 | kr.1,087.33 |
| 1.000 | kr.2.00498 | kr.2,004.98 |
| 5.000 | kr.1.67622 | kr.8,381.10 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |
















