Similar

0235006.HXEP | |
|---|---|
DigiKey Part Number | 0235006.HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235006.HXEP |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 47.325 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0148 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-V-6-R | Eaton - Electronics Division | 0 | 283-BK/GMA-V-6-R-ND | kr.19.25140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.07480 | kr.707.48 |
| Unit Price without VAT: | kr.7.07480 |
|---|---|
| Unit Price with VAT: | kr.8.84350 |


