Similar



0235.200VXP | |
|---|---|
DigiKey Part Number | 0235.200VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.200VXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00867 |
Part Status Active | Approval Agency CE, CSA, K-MARK, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.15 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1/GMA-200-R | Eaton - Electronics Division | 835 | 283-3261-ND | kr.9.17000 | Similar |
| GMA-200-R | Eaton - Electronics Division | 15 | 283-GMA-200-R-ND | kr.14.65400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.33.03800 | kr.165.19 |
| Unit Price without VAT: | kr.33.03800 |
|---|---|
| Unit Price with VAT: | kr.41.29750 |














