
02331.25MXBP | |
|---|---|
DigiKey Part Number | 02331.25MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 02331.25MXBP |
Description | FUSE GLASS 1.25A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 3.39 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1263 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31723 | kr.5,317.23 |
| Unit Price without VAT: | kr.5.31723 |
|---|---|
| Unit Price with VAT: | kr.6.64654 |

