
023302.5MXP | |
|---|---|
DigiKey Part Number | F3632-ND |
Manufacturer | |
Manufacturer Product Number | 023302.5MXP |
Description | FUSE GLASS 2.5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 17.045 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0521 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 5 | kr.6.89800 | kr.34.49 |
| 10 | kr.6.36500 | kr.63.65 |
| 50 | kr.5.28000 | kr.264.00 |
| 100 | kr.4.87100 | kr.487.10 |
| 250 | kr.4.37788 | kr.1,094.47 |
| 500 | kr.4.03668 | kr.2,018.34 |
| 1.000 | kr.3.72057 | kr.3,720.57 |
| 5.000 | kr.3.31424 | kr.16,571.20 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |












