
023206.3MXP | |
---|---|
DigiKey Part Number | F5931-ND |
Manufacturer | |
Manufacturer Product Number | 023206.3MXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 90.415 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0102 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
5 | kr.6.38800 | kr.31.94 |
10 | kr.5.88800 | kr.58.88 |
50 | kr.4.88700 | kr.244.35 |
100 | kr.4.50940 | kr.450.94 |
250 | kr.4.05272 | kr.1,013.18 |
500 | kr.3.73696 | kr.1,868.48 |
1.000 | kr.3.44448 | kr.3,444.48 |
5.000 | kr.3.04160 | kr.15,208.00 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |