Parametric Equivalent
Similar
Similar
Similar

02302.25VXP | |
|---|---|
DigiKey Part Number | 02302.25VXP-ND |
Manufacturer | |
Manufacturer Product Number | 02302.25VXP |
Description | FUSE GLASS 2.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 02302.25VXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 39.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0567 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02302.25VXSP | Littelfuse Inc. | 0 | 02302.25VXSP-ND | kr.41.17800 | Parametric Equivalent |
| BK/C515-2.25-R | Eaton - Electronics Division | 0 | 283-BK/C515-2.25-R-ND | kr.19.16850 | Similar |
| TR2/C515-2.25-R | Eaton - Electronics Division | 0 | 283-TR2/C515-2.25-RTR-ND | kr.16.88009 | Similar |
| TR2/C515S-2.25R | Eaton - Electronics Division | 0 | 283-TR2/C515S-2.25RTR-ND | kr.6.97908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.36.87000 | kr.184.35 |
| Unit Price without VAT: | kr.36.87000 |
|---|---|
| Unit Price with VAT: | kr.46.08750 |




