Direct
Similar

02302.25DRT2P | |
|---|---|
DigiKey Part Number | 02302.25DRT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02302.25DRT2P |
Description | FUSE GLASS 2.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 02302.25DRT2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 39.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0567 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.15227 | kr.7,728.40 |
| Unit Price without VAT: | kr.5.15227 |
|---|---|
| Unit Price with VAT: | kr.6.44034 |


