023002.5VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.43110
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.18.65920
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.64689
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.6.26761
Datasheet
230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023002.5VXP

DigiKey Part Number
F11032-ND
Manufacturer
Manufacturer Product Number
023002.5VXP
Description
FUSE GLASS 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
023002.5VXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
50.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0502 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.28.32600kr.141.63
Manufacturers Standard Package
Unit Price without VAT:kr.28.32600
Unit Price with VAT:kr.35.40750