
0230004.DRT1P | |
|---|---|
DigiKey Part Number | 18-0230004.DRT1PTR-ND - Tape & Reel (TR) 18-0230004.DRT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0230004.DRT1P |
Description | FUSE GLASS 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230004.DRT1P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 148.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0258 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 5 | kr.9.94200 | kr.49.71 |
| 10 | kr.9.17400 | kr.91.74 |
| 50 | kr.7.61060 | kr.380.53 |
| 100 | kr.7.02160 | kr.702.16 |
| 250 | kr.6.31008 | kr.1,577.52 |
| 500 | kr.5.81772 | kr.2,908.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.38014 | kr.6,570.21 |
| 3.000 | kr.4.18203 | kr.12,546.09 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

