Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02292.25MXSP | |
|---|---|
DigiKey Part Number | 02292.25MXSP-ND |
Manufacturer | |
Manufacturer Product Number | 02292.25MXSP |
Description | FUSE GLASS 2.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 39.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0567 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02292.25HXP | Littelfuse Inc. | 86 | F2478-ND | kr.6.72000 | Parametric Equivalent |
| 02292.25HXSP | Littelfuse Inc. | 0 | 02292.25HXSP-ND | kr.5.23560 | Parametric Equivalent |
| 02292.25MXP | Littelfuse Inc. | 0 | 02292.25MXP-ND | kr.3.18845 | Parametric Equivalent |
| 02292.25VXP | Littelfuse Inc. | 0 | 02292.25VXP-ND | kr.22.96400 | Parametric Equivalent |
| 02292.25VXSP | Littelfuse Inc. | 0 | 02292.25VXSP-ND | kr.28.35200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.81129 | kr.3,811.29 |
| Unit Price without VAT: | kr.3.81129 |
|---|---|
| Unit Price with VAT: | kr.4.76411 |


