229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229007.HXSP

DigiKey Part Number
0229007.HXSP-ND
Manufacturer
Manufacturer Product Number
0229007.HXSP
Description
FUSE GLASS 7A 125VAC/VDC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
464.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0116 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
5kr.6.33400kr.31.67
10kr.5.83700kr.58.37
50kr.4.84400kr.242.20
100kr.4.46920kr.446.92
300kr.3.93237kr.1,179.71
500kr.3.70398kr.1,851.99
1.000kr.3.41411kr.3,414.11
5.000kr.3.00972kr.15,048.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250