Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229.600VXSP | |
|---|---|
DigiKey Part Number | 0229.600VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.600VXSP |
Description | FUSE GLASS 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 1.75 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.4805 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.600HXP | Littelfuse Inc. | 50 | F7919-ND | kr.7.29000 | Parametric Equivalent |
| 0229.600HXSP | Littelfuse Inc. | 0 | 0229.600HXSP-ND | kr.5.70980 | Parametric Equivalent |
| 0229.600MXP | Littelfuse Inc. | 0 | 0229.600MXP-ND | kr.3.47660 | Parametric Equivalent |
| 0229.600VXP | Littelfuse Inc. | 0 | 0229.600VXP-ND | kr.25.05600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.30.92600 | kr.154.63 |
| Unit Price without VAT: | kr.30.92600 |
|---|---|
| Unit Price with VAT: | kr.38.65750 |


