
0225004.HXUP | |
---|---|
DigiKey Part Number | F2455-ND |
Manufacturer | |
Manufacturer Product Number | 0225004.HXUP |
Description | FUSE GLASS 4A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.4 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
5 | kr.4.68400 | kr.23.42 |
10 | kr.4.32000 | kr.43.20 |
50 | kr.3.58280 | kr.179.14 |
100 | kr.3.30620 | kr.330.62 |
300 | kr.2.90923 | kr.872.77 |
500 | kr.2.74074 | kr.1,370.37 |
1.000 | kr.2.52659 | kr.2,526.59 |
5.000 | kr.2.16241 | kr.10,812.05 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |