Parametric Equivalent
Parametric Equivalent

021906.3MXAP | |
|---|---|
DigiKey Part Number | F3623-ND |
Manufacturer | |
Manufacturer Product Number | 021906.3MXAP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 1093.035 | |
Approval Agency | CCC, CE, CSA, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0117 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 5 | kr.7.13400 | kr.35.67 |
| 10 | kr.6.57900 | kr.65.79 |
| 50 | kr.5.45680 | kr.272.84 |
| 100 | kr.5.03420 | kr.503.42 |
| 250 | kr.4.52456 | kr.1,131.14 |
| 500 | kr.4.17186 | kr.2,085.93 |
| 1.000 | kr.3.84510 | kr.3,845.10 |
| 5.000 | kr.3.43060 | kr.17,153.00 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |




















