
021901.6MXAP | |
|---|---|
DigiKey Part Number | F10034-ND |
Manufacturer | |
Manufacturer Product Number | 021901.6MXAP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 44.2 |
Part Status Active | Approval Agency CCC, CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0551 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2518 | SCHURTER Inc. | 101 | 486-1882-ND | kr.6.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 5 | kr.8.42200 | kr.42.11 |
| 10 | kr.7.77500 | kr.77.75 |
| 50 | kr.6.44980 | kr.322.49 |
| 100 | kr.5.95040 | kr.595.04 |
| 250 | kr.5.34748 | kr.1,336.87 |
| 500 | kr.4.93044 | kr.2,465.22 |
| 1.000 | kr.4.54379 | kr.4,543.79 |
| 5.000 | kr.4.12563 | kr.20,628.15 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |












