0219002.TXAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 692
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.83610
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 371
Unit Price: kr.8.51000
Datasheet

Direct


SCHURTER Inc.
In Stock: 246
Unit Price: kr.11.14000
Datasheet

Direct


SCHURTER Inc.
In Stock: 1.403
Unit Price: kr.12.93000
Datasheet
021906.3MXABP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219002.TXAP

DigiKey Part Number
0219002.TXAP-ND
Manufacturer
Manufacturer Product Number
0219002.TXAP
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
92.705
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0452 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.51330kr.2,251.33
Manufacturers Standard Package
Unit Price without VAT:kr.22.51330
Unit Price with VAT:kr.28.14163