
0219.125MXAP | |
|---|---|
DigiKey Part Number | 0219.125MXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.125MXAP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.13 | |
Approval Agency | CCC, CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.03000 | kr.12.03 |
| 5 | kr.9.98400 | kr.49.92 |
| 10 | kr.9.21600 | kr.92.16 |
| 50 | kr.7.64420 | kr.382.21 |
| 100 | kr.7.05220 | kr.705.22 |
| 250 | kr.6.33704 | kr.1,584.26 |
| 500 | kr.5.84218 | kr.2,921.09 |
| 1.000 | kr.5.38355 | kr.5,383.55 |
| 5.000 | kr.4.97359 | kr.24,867.95 |
| Unit Price without VAT: | kr.12.03000 |
|---|---|
| Unit Price with VAT: | kr.15.03750 |












