
0219.100MXAP | |
|---|---|
DigiKey Part Number | 0219.100MXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.100MXAP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.079 | |
Approval Agency | CE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 6.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.96000 | kr.22.96 |
| 5 | kr.19.01400 | kr.95.07 |
| 10 | kr.17.55000 | kr.175.50 |
| 50 | kr.14.55760 | kr.727.88 |
| 100 | kr.13.42760 | kr.1,342.76 |
| 250 | kr.12.06152 | kr.3,015.38 |
| 500 | kr.11.11594 | kr.5,557.97 |
| 1.000 | kr.10.23886 | kr.10,238.86 |
| 5.000 | kr.10.09023 | kr.50,451.15 |
| Unit Price without VAT: | kr.22.96000 |
|---|---|
| Unit Price with VAT: | kr.28.70000 |












