
0219.063MXAP | |
|---|---|
DigiKey Part Number | 0219.063MXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.063MXAP |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.0285 | |
Approval Agency | CE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 14.2685 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.15949 | kr.10,159.49 |
| Unit Price without VAT: | kr.10.15949 |
|---|---|
| Unit Price with VAT: | kr.12.69936 |



