
021801.6TXP | |
|---|---|
DigiKey Part Number | F4310-ND |
Manufacturer | |
Manufacturer Product Number | 021801.6TXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 23.35 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, KC, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0336 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 5 | kr.10.61400 | kr.53.07 |
| 10 | kr.9.79500 | kr.97.95 |
| 50 | kr.8.12540 | kr.406.27 |
| 100 | kr.7.49640 | kr.749.64 |
| 300 | kr.6.59360 | kr.1,978.08 |
| 500 | kr.6.20964 | kr.3,104.82 |
| 1.000 | kr.5.72191 | kr.5,721.91 |
| 5.000 | kr.5.32402 | kr.26,620.10 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |












