
0218005.VXP | |
---|---|
DigiKey Part Number | 0218005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218005.VXP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 111.0 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0104 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.02000 | kr.41.02 |
5 | kr.34.02200 | kr.170.11 |
10 | kr.31.39200 | kr.313.92 |
50 | kr.26.03520 | kr.1,301.76 |
100 | kr.24.00900 | kr.2,400.90 |
250 | kr.21.55800 | kr.5,389.50 |
500 | kr.19.86022 | kr.9,930.11 |
1.000 | kr.19.13677 | kr.19,136.77 |
Unit Price without VAT: | kr.41.02000 |
---|---|
Unit Price with VAT: | kr.51.27500 |