
0218.125TXP | |
---|---|
DigiKey Part Number | F4370-ND |
Manufacturer | |
Manufacturer Product Number | 0218.125TXP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1465 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.2 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.66.24000 | kr.66.24 |
5 | kr.54.95000 | kr.274.75 |
10 | kr.50.69400 | kr.506.94 |
50 | kr.42.03260 | kr.2,101.63 |
100 | kr.38.75330 | kr.3,875.33 |
300 | kr.34.04073 | kr.10,212.22 |
500 | kr.32.41036 | kr.16,205.18 |
Unit Price without VAT: | kr.66.24000 |
---|---|
Unit Price with VAT: | kr.82.80000 |