0218.200MRET1P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 2.095
Unit Price: kr.10.40000
Datasheet
200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.200MRET1P

DigiKey Part Number
0218.200MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0218.200MRET1P
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.341
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
1.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.22832kr.10,228.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.22832
Unit Price with VAT:kr.12.78540