
0218.160TXP | |
|---|---|
DigiKey Part Number | F4297-ND |
Manufacturer | |
Manufacturer Product Number | 0218.160TXP |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.144 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.7 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3109 | SCHURTER Inc. | 0 | 486-1334-ND | kr.8.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.10000 | kr.14.10 |
| 5 | kr.11.70400 | kr.58.52 |
| 10 | kr.10.80100 | kr.108.01 |
| 50 | kr.8.95860 | kr.447.93 |
| 100 | kr.8.26440 | kr.826.44 |
| 300 | kr.7.26873 | kr.2,180.62 |
| 500 | kr.6.84536 | kr.3,422.68 |
| 1.000 | kr.6.30731 | kr.6,307.31 |
| 5.000 | kr.5.92043 | kr.29,602.15 |
| Unit Price without VAT: | kr.14.10000 |
|---|---|
| Unit Price with VAT: | kr.17.62500 |













