
0218.032HXP | |
|---|---|
DigiKey Part Number | F2404-ND |
Manufacturer | |
Manufacturer Product Number | 0218.032HXP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00297 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 58.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 5 | kr.18.09400 | kr.90.47 |
| 10 | kr.16.70000 | kr.167.00 |
| 50 | kr.13.85300 | kr.692.65 |
| 100 | kr.12.77830 | kr.1,277.83 |
| 300 | kr.11.23490 | kr.3,370.47 |
| 500 | kr.10.57842 | kr.5,289.21 |
| 1.000 | kr.9.74407 | kr.9,744.07 |
| 5.000 | kr.9.57102 | kr.47,855.10 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |
















