Similar

0218.032VXP | |
|---|---|
DigiKey Part Number | 0218.032VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.032VXP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.011 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 48.258 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-32-R | Eaton - Electronics Division | 295 | 283-3404-ND | kr.54.14000 | Similar |
| S506-32-R | Eaton - Electronics Division | 15 | 283-S506-32-R-ND | kr.37.68400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.76.24400 | kr.381.22 |
| Unit Price without VAT: | kr.76.24400 |
|---|---|
| Unit Price with VAT: | kr.95.30500 |














