217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02173.15VXP

DigiKey Part Number
02173.15VXP-ND
Manufacturer
Manufacturer Product Number
02173.15VXP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
17.72
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
5kr.11.99400kr.59.97
10kr.11.06600kr.110.66
50kr.9.17880kr.458.94
100kr.8.46780kr.846.78
250kr.7.60808kr.1,902.02
500kr.7.01338kr.3,506.69
1.000kr.6.46208kr.6,462.08
5.000kr.6.08160kr.30,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500