02171.25TXP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 817
Unit Price: kr.3.80000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 45
Unit Price: kr.5.71000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 60
Unit Price: kr.23.20000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.77010
Datasheet

Similar


Eaton - Electronics Division
In Stock: 716
Unit Price: kr.4.12000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 961
Unit Price: kr.2.85000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.48.17200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 90
Unit Price: kr.12.18600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 95
Unit Price: kr.18.88000
Datasheet
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02171.25TXP

DigiKey Part Number
F4261-ND
Manufacturer
Manufacturer Product Number
02171.25TXP
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
2.23
Part Status
Active
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0701 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1517SCHURTER Inc.817486-1804-NDkr.3.80000Direct
BK/GDB-1.25AEaton - Electronics Division45283-2416-NDkr.5.71000Similar
BK/GMA-1.25-REaton - Electronics Division60283-2884-NDkr.23.20000Similar
BK/S500-1.25-REaton - Electronics Division0283-BK/S500-1.25-R-NDkr.1.77010Similar
BK1/GMA-1.25-REaton - Electronics Division716283-3266-NDkr.4.12000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.2.48460kr.248.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.48460
Unit Price with VAT:kr.3.10575