
021706.3VXP | |
|---|---|
DigiKey Part Number | F11027-ND |
Manufacturer | |
Manufacturer Product Number | 021706.3VXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 62.465 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0095 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1524 | SCHURTER Inc. | 68.885 | 486-1241-ND | kr.0.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 5 | kr.13.49200 | kr.67.46 |
| 10 | kr.12.44500 | kr.124.45 |
| 50 | kr.10.32280 | kr.516.14 |
| 100 | kr.9.52270 | kr.952.27 |
| 250 | kr.8.55544 | kr.2,138.86 |
| 500 | kr.7.88620 | kr.3,943.10 |
| 1.000 | kr.7.26570 | kr.7,265.70 |
| 5.000 | kr.6.92645 | kr.34,632.25 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |













