2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021702.5MXEP

DigiKey Part Number
021702.5MXEP-ND
Manufacturer
Manufacturer Product Number
021702.5MXEP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
9.46
Part Status
Active
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0334 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1520.PTSCHURTER Inc.825486-4253-NDkr.8.08000Direct
In-Stock: 933
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
5kr.8.02600kr.40.13
10kr.7.40400kr.74.04
50kr.6.14340kr.307.17
100kr.5.66840kr.566.84
250kr.5.09388kr.1,273.47
500kr.4.69674kr.2,348.37
1.000kr.4.32854kr.4,328.54
5.000kr.3.91089kr.19,554.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000