
0217005.MXBP | |
|---|---|
DigiKey Part Number | 0217005.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0217005.MXBP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.795 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 5 | kr.6.73200 | kr.33.66 |
| 10 | kr.6.21400 | kr.62.14 |
| 50 | kr.5.15840 | kr.257.92 |
| 100 | kr.4.75900 | kr.475.90 |
| 250 | kr.4.27700 | kr.1,069.25 |
| 500 | kr.3.94368 | kr.1,971.84 |
| 1.000 | kr.3.63488 | kr.3,634.88 |
| 5.000 | kr.3.22720 | kr.16,136.00 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |


