
0217004.VXP | |
|---|---|
DigiKey Part Number | F10032-ND |
Manufacturer | |
Manufacturer Product Number | 0217004.VXP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 29.165 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0165 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 5 | kr.14.12600 | kr.70.63 |
| 10 | kr.13.03500 | kr.130.35 |
| 50 | kr.10.81360 | kr.540.68 |
| 100 | kr.9.97540 | kr.997.54 |
| 250 | kr.8.96196 | kr.2,240.49 |
| 500 | kr.8.26064 | kr.4,130.32 |
| 1.000 | kr.7.61041 | kr.7,610.41 |
| 5.000 | kr.7.28942 | kr.36,447.10 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |















