
0217.800TXP | |
|---|---|
DigiKey Part Number | F6052-ND |
Manufacturer | |
Manufacturer Product Number | 0217.800TXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.85 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1203 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1515 | SCHURTER Inc. | 2.155 | 486-1794-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 5 | kr.2.76400 | kr.13.82 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.2.11120 | kr.105.56 |
| 100 | kr.1.94830 | kr.194.83 |
| 300 | kr.1.71477 | kr.514.43 |
| 500 | kr.1.61556 | kr.807.78 |
| 1.000 | kr.1.48971 | kr.1,489.71 |
| 5.000 | kr.1.23196 | kr.6,159.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |












