Direct
Similar

0217.125HXP | |
|---|---|
DigiKey Part Number | F2383-ND |
Manufacturer | |
Manufacturer Product Number | 0217.125HXP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00478 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.82 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-125-R | Eaton - Electronics Division | 0 | 283-2676-ND | kr.51.86000 | Direct |
| GDB-125MA | Eaton - Electronics Division | 0 | 283-GDB-125MA-ND | kr.64.54800 | Similar |
| S500-125-R | Eaton - Electronics Division | 15 | 283-S500-125-R-ND | kr.26.02400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 5 | kr.9.41000 | kr.47.05 |
| 10 | kr.8.67900 | kr.86.79 |
| 50 | kr.7.20220 | kr.360.11 |
| 100 | kr.6.64460 | kr.664.46 |
| 300 | kr.5.84487 | kr.1,753.46 |
| 500 | kr.5.50478 | kr.2,752.39 |
| 1.000 | kr.5.07287 | kr.5,072.87 |
| 5.000 | kr.4.65766 | kr.23,288.30 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |























