


02163.15MXESPP | |
|---|---|
DigiKey Part Number | F5731-ND |
Manufacturer | |
Manufacturer Product Number | 02163.15MXESPP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 6.7 |
Part Status Active | Approval Agency CE, CSA, CQC, KC, PSE, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0368 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.28800 | kr.26.44 |
| 10 | kr.4.87500 | kr.48.75 |
| 50 | kr.4.04740 | kr.202.37 |
| 100 | kr.3.73430 | kr.373.43 |
| 250 | kr.3.35616 | kr.839.04 |
| 500 | kr.3.09494 | kr.1,547.47 |
| 1.000 | kr.2.85300 | kr.2,853.00 |
| 5.000 | kr.2.47419 | kr.12,370.95 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |


