
02161.25MXEP | |
|---|---|
DigiKey Part Number | F3608-ND |
Manufacturer | |
Manufacturer Product Number | 02161.25MXEP |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.48 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 5 | kr.13.42800 | kr.67.14 |
| 10 | kr.12.39000 | kr.123.90 |
| 50 | kr.10.27880 | kr.513.94 |
| 100 | kr.9.48210 | kr.948.21 |
| 250 | kr.8.51916 | kr.2,129.79 |
| 500 | kr.7.85274 | kr.3,926.37 |
| 1.000 | kr.7.23497 | kr.7,234.97 |
| 5.000 | kr.6.88215 | kr.34,410.75 |
| Unit Price without VAT: | kr.16.19000 |
|---|---|
| Unit Price with VAT: | kr.20.23750 |

