
021606.3VXP | |
|---|---|
DigiKey Part Number | 021606.3VXP-ND |
Manufacturer | |
Manufacturer Product Number | 021606.3VXP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 56.43 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0137 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.05000 | kr.52.05 |
| 5 | kr.43.18800 | kr.215.94 |
| 10 | kr.39.84700 | kr.398.47 |
| 50 | kr.33.04400 | kr.1,652.20 |
| 100 | kr.30.46940 | kr.3,046.94 |
| 250 | kr.27.35356 | kr.6,838.39 |
| 500 | kr.25.19516 | kr.12,597.58 |
| 1.000 | kr.24.89718 | kr.24,897.18 |
| Unit Price without VAT: | kr.52.05000 |
|---|---|
| Unit Price with VAT: | kr.65.06250 |












