


0216010.MXESPP | |
|---|---|
DigiKey Part Number | F5736-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.MXESPP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 154.34 |
Part Status Active | Approval Agency CE, CSA, CQC, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.30200 | kr.31.51 |
| 10 | kr.5.81400 | kr.58.14 |
| 50 | kr.4.82340 | kr.241.17 |
| 100 | kr.4.45000 | kr.445.00 |
| 250 | kr.3.99928 | kr.999.82 |
| 500 | kr.3.68772 | kr.1,843.86 |
| 1.000 | kr.3.39919 | kr.3,399.19 |
| 5.000 | kr.3.00041 | kr.15,002.05 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

