
0216004.TXP | |
|---|---|
DigiKey Part Number | F4291-ND |
Manufacturer | |
Manufacturer Product Number | 0216004.TXP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 14.995 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0247 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.97130 | kr.797.13 |
| Unit Price without VAT: | kr.7.97130 |
|---|---|
| Unit Price with VAT: | kr.9.96413 |













