
0216002.MXF20P | |
|---|---|
DigiKey Part Number | 0216002.MXF20P-ND |
Manufacturer | |
Manufacturer Product Number | 0216002.MXF20P |
Description | FUSE CERAMIC 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.87 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0764 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 5 | kr.3.40400 | kr.17.02 |
| 10 | kr.3.14200 | kr.31.42 |
| 50 | kr.2.60860 | kr.130.43 |
| 100 | kr.2.40700 | kr.240.70 |
| 250 | kr.2.16396 | kr.540.99 |
| 500 | kr.1.99590 | kr.997.95 |
| 1.000 | kr.1.84032 | kr.1,840.32 |
| 5.000 | kr.1.52561 | kr.7,628.05 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |






