
0216.500VXP | |
|---|---|
DigiKey Part Number | 0216.500VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216.500VXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.165 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.866 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1001 | SCHURTER Inc. | 623 | 486-1787-ND | kr.7.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.19000 | kr.53.19 |
| 5 | kr.44.12600 | kr.220.63 |
| 10 | kr.40.71500 | kr.407.15 |
| 50 | kr.33.75920 | kr.1,687.96 |
| 100 | kr.31.12880 | kr.3,112.88 |
| 250 | kr.27.94520 | kr.6,986.30 |
| 500 | kr.25.73952 | kr.12,869.76 |
| 1.000 | kr.25.49073 | kr.25,490.73 |
| Unit Price without VAT: | kr.53.19000 |
|---|---|
| Unit Price with VAT: | kr.66.48750 |













