215, 216 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.315TXP

DigiKey Part Number
0216.315TXP-ND
Manufacturer
Manufacturer Product Number
0216.315TXP
Description
FUSE CERAMIC 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.01
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.85 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
5kr.10.33000kr.51.65
10kr.9.53000kr.95.30
50kr.7.90400kr.395.20
100kr.7.29220kr.729.22
300kr.6.41407kr.1,924.22
500kr.6.04084kr.3,020.42
1.000kr.5.56646kr.5,566.46
5.000kr.5.16000kr.25,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000