160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.160HXP

DigiKey Part Number
F2358-ND
Manufacturer
Manufacturer Product Number
0216.160HXP
Description
FUSE CERAMIC 160MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.00576
Part Status
Active
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
5.349 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S501-160-REaton - Electronics Division10283-S501-160-R-NDkr.26.78000Similar
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
5kr.12.73000kr.63.65
10kr.11.74800kr.117.48
50kr.9.74460kr.487.23
100kr.8.98950kr.898.95
300kr.7.90557kr.2,371.67
500kr.7.44480kr.3,722.40
1.000kr.6.85925kr.6,859.25
5.000kr.6.50088kr.32,504.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500