Similar
Similar

0216.160VXP | |
|---|---|
DigiKey Part Number | 0216.160VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216.160VXP |
Description | FUSE CERAMIC 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.00576 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 5.349 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-160-R | Eaton - Electronics Division | 0 | 283-2660-ND | kr.19.84000 | Similar |
| S501-160-R | Eaton - Electronics Division | 10 | 283-S501-160-R-ND | kr.26.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.50.91000 | kr.254.55 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |














