
021506.3MXF34P | |
|---|---|
DigiKey Part Number | 021506.3MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3MXF34P |
Description | FUSE CERAMIC 6.3A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 128.75 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0108 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2512 | SCHURTER Inc. | 448 | 486-1771-ND | kr.7.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.95000 | kr.26.95 |
| 5 | kr.22.34200 | kr.111.71 |
| 10 | kr.20.62400 | kr.206.24 |
| 50 | kr.17.10400 | kr.855.20 |
| 100 | kr.15.77580 | kr.1,577.58 |
| 250 | kr.14.16940 | kr.3,542.35 |
| 500 | kr.13.05698 | kr.6,528.49 |
| 1.000 | kr.12.06819 | kr.12,068.19 |
| Unit Price without VAT: | kr.26.95000 |
|---|---|
| Unit Price with VAT: | kr.33.68750 |

