
021506.3MXF162SPP | |
|---|---|
DigiKey Part Number | 021506.3MXF162SPP-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3MXF162SPP |
Description | FUSE CERAMIC 6.3A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 128.75 |
Part Status Active | Approval Agency CE, CQC, CSA, KC, PSE, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0108 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24931 | kr.2,249.31 |
| Unit Price without VAT: | kr.2.24931 |
|---|---|
| Unit Price with VAT: | kr.2.81164 |

