Direct

0215010.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215010.MRET1PTR-ND - Tape & Reel (TR) 18-0215010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 333.565 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0066 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2514.PT | SCHURTER Inc. | 4.504 | 486-3884-ND | kr.9.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 5 | kr.19.37600 | kr.96.88 |
| 10 | kr.17.87900 | kr.178.79 |
| 50 | kr.14.83300 | kr.741.65 |
| 100 | kr.13.68240 | kr.1,368.24 |
| 250 | kr.12.29148 | kr.3,072.87 |
| 500 | kr.11.32844 | kr.5,664.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.94479 | kr.8,944.79 |
| 2.000 | kr.8.70958 | kr.17,419.16 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |


