
0215010.MXF11P | |
|---|---|
DigiKey Part Number | 0215010.MXF11P-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXF11P |
Description | FUSE CERAMIC 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.85000 | kr.22.85 |
| 5 | kr.18.97000 | kr.94.85 |
| 10 | kr.17.50400 | kr.175.04 |
| 50 | kr.14.51780 | kr.725.89 |
| 100 | kr.13.39140 | kr.1,339.14 |
| 250 | kr.12.02892 | kr.3,007.23 |
| 500 | kr.11.08570 | kr.5,542.85 |
| 1.000 | kr.10.21107 | kr.10,211.07 |
| 5.000 | kr.10.06799 | kr.50,339.95 |
| Unit Price without VAT: | kr.22.85000 |
|---|---|
| Unit Price with VAT: | kr.28.56250 |




